5 Product Results Found for "nidec rec16"
Find a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Nidec Components
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $19.480 | Total:$19.48 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $23.950 | Total:$23.95 Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $22.100 | Total:$22.10 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+ $25.100 10+ $21.850 25+ $19.410 50+ $18.300 100+ $16.930 | Total:$25.10 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
NIDEC COMPONENTS | Each | 1+ $35.210 10+ $30.750 25+ $27.410 50+ $25.880 100+ $24.010 | Total:$35.21 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16L | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||