0
0 Items$0.00

Rotary Encoders :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
63R5309

RoHS

Each
1+$458.000
Optical
Incremental
100PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZFG Series
1Channels
D Type Flatted End
30.5mm
9.53mm
8V
35V
-18°C
60°C
IP54
Cable
63R5304

RoHS

Each
1+$462.000
Optical
Incremental
1PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZFG Series
1Channels
D Type Flatted End
30.5mm
9.53mm
8V
35V
-18°C
60°C
IP54
Cable
63R5297

RoHS

Each
1+$495.000
Optical
Incremental
100PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
Wire Leaded
73P9643

RoHS

Each
1+$367.000
Optical
Incremental
60PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCG Series
1Channels
D Type Flatted End
31.8mm
9.53mm
8V
35V
-18°C
60°C
IP54
Wire Leaded
63R5298

RoHS

Each
1+$486.000
Optical
Incremental
500PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
Wire Leaded
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM