Rotary Encoders :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(5)
(1)
Shaft Diameter
=3.18mm
1
(4)
(1)
(1)
(22)
(1)
(3)
(21)
(6)
Encoder Technology
(4)
(6)
(12)
Encoder Type
(6)
(16)
Encoder Resolution
(2)
(3)
(6)
(2)
(1)
(2)
(3)
(2)
No. of Detents
(16)
(3)
(1)
(2)
Orientation
(1)
(21)
Push Switch
(7)
(15)
Encoder Output
(5)
(1)
(16)
Encoder Mounting
(15)
(1)
(4)
(2)
Rotational Speed Max
(4)
(1)
(9)
(2)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$43.350 5+$39.020 10+$35.900 25+$33.200 50+$31.250 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$49.640 5+$45.930 10+$43.740 25+$35.060 50+$33.310 More Pricing... | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$51.750 5+$47.610 10+$46.060 25+$45.140 50+$44.220 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$79.320 5+$69.400 10+$57.500 25+$51.560 50+$47.590 More Pricing... | Magnetic | Absolute | 1024CPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 1+$60.550 5+$53.130 10+$50.140 25+$46.460 50+$43.860 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
GRAYHILL | Each | 1+$22.360 5+$21.130 10+$18.570 25+$16.680 50+$15.640 More Pricing... | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+$5.120 10+$3.940 25+$3.780 50+$3.120 100+$2.820 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
Each | 100+$22.080 200+$21.850 300+$21.610 500+$21.360 1000+$20.930 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 42+$47.300 84+$46.790 126+$45.850 210+$44.920 420+$43.980 More Pricing... | Magnetic | Absolute | 1024CPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$36.130 84+$32.460 126+$31.810 210+$31.160 420+$30.510 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$40.480 84+$37.850 126+$37.000 210+$36.160 420+$35.310 More Pricing... | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$47.590 84+$45.740 126+$44.830 210+$43.910 420+$43.000 More Pricing... | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 2.97V | 3.63V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$48.570 50+$47.910 100+$47.030 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
NIDEC COMPONENTS | Each | 1+$33.780 5+$29.190 10+$27.470 25+$25.750 50+$24.180 More Pricing... | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | |||||
Each | 400+$3.000 800+$2.800 1200+$2.630 2000+$2.580 4000+$2.520 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 5.6mm | 3.18mm | - | - | -40°C | 125°C | IP67 | - | Solder Pin | ||||||
Each | 100+$19.870 250+$19.280 | Optical | Incremental | 16PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 100+$21.170 250+$20.480 | Optical | Incremental | 16PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 100+$21.170 250+$20.480 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 100+$21.170 250+$20.480 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 100+$19.910 250+$19.190 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 100+$21.170 250+$20.680 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 25+$129.270 100+$122.810 500+$116.340 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62H Series | 1000000 | 2Channels | D Type Flatted End | 26.98mm | 3.18mm | - | 5VDC | -40°C | 85°C | - | - | Cable with Connector | ||||||