0
0 Items$0.00

Rotary Encoders :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
95B9125

RoHS

Each
25+$105.400
50+$96.720
100+$91.140
250+$88.040
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9277

RoHS

Each
25+$100.540
50+$92.260
100+$86.940
250+$83.980
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Solder Pin
13C2750

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
25+$100.540
50+$92.260
100+$86.940
250+$83.980
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Solder Pin
14M6820

RoHS

Each
25+$105.120
50+$96.460
100+$90.890
250+$87.800
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9276

RoHS

Each
25+$100.540
50+$92.260
100+$86.940
250+$83.980
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
11C9270

RoHS

Each
25+$100.540
50+$92.260
100+$86.940
250+$83.980
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
95B9126

RoHS

Each
25+$135.400
100+$130.540
250+$118.380
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
11C9273

RoHS

Each
25+$104.080
50+$95.510
100+$90.000
250+$86.940
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Solder Pin
14M6821

RoHS

Each
25+$101.560
50+$93.200
100+$87.820
250+$84.830
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
Wire Leaded
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM