Rotary Encoders :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
Rotational Life Cycles
=2000000
1
(1)
(1)
(1)
(3)
(1)
(20)
(3)
(6)
Encoder Technology
(4)
Encoder Type
(2)
Encoder Resolution
(2)
(2)
No. of Detents
(1)
Orientation
(4)
Push Switch
(2)
(2)
Encoder Output
(1)
(2)
(1)
Encoder Mounting
(4)
Rotational Speed Max
(2)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24AM0066 | Each | 1+$21.690 5+$20.420 10+$18.940 25+$17.510 50+$15.970 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0069 | Each | 1+$22.820 5+$20.530 10+$18.400 25+$17.250 50+$16.600 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+$35.370 10+$30.780 25+$27.340 50+$25.770 100+$23.840 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | |||||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+$24.520 5+$21.170 10+$19.920 25+$18.660 50+$17.510 More Pricing... | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | REC16 Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||