Rotary Encoders :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(6)
Rotational Life Cycles
=15000
1
(1)
(1)
(1)
(3)
(1)
(20)
(3)
(6)
Encoder Technology
(20)
Encoder Type
(20)
Encoder Resolution
(13)
(2)
(1)
(3)
No. of Detents
(2)
(3)
(13)
(2)
Orientation
(1)
(4)
(15)
Push Switch
(16)
(4)
Encoder Output
(20)
Encoder Mounting
(2)
(2)
(16)
Rotational Speed Max
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.870 10+$3.740 25+$3.620 50+$3.370 100+$3.100 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$7.760 10+$7.110 25+$6.450 50+$5.790 100+$5.020 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.710 10+$3.050 25+$2.820 50+$2.660 100+$2.500 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.980 10+$7.310 25+$6.630 50+$5.950 100+$5.160 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.780 10+$3.650 25+$3.530 50+$3.290 100+$3.030 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.910 10+$2.830 25+$2.760 50+$2.670 100+$2.590 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.120 10+$4.160 25+$3.960 50+$3.720 100+$3.500 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$3.440 10+$3.150 25+$2.820 50+$2.640 100+$2.560 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.270 10+$2.980 25+$2.650 50+$2.420 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$6.710 10+$6.080 25+$5.580 50+$5.010 100+$4.510 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.750 10+$2.470 25+$2.250 50+$2.040 100+$1.850 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$1.930 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$4.700 10+$3.860 25+$3.490 50+$3.290 100+$3.050 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$5.010 10+$4.120 25+$3.820 50+$3.600 100+$3.400 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$10.570 10+$9.960 25+$9.220 50+$8.690 100+$8.200 More Pricing... | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11 Series | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.330 10+$4.180 25+$4.050 50+$3.770 100+$3.470 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC09E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
25AK1182 RoHS | Each | 1+$8.800 100+$7.320 250+$6.760 500+$6.330 1000+$5.990 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
25AK1183 RoHS | Each | 1+$7.820 10+$7.170 25+$6.510 50+$5.850 100+$5.080 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
47AM0617 RoHS | Each | 1+$3.930 10+$3.530 25+$3.290 50+$3.050 100+$2.740 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | PEC11S Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -40°C | 70°C | IP40 | IP40 | Solder | |||||
ALPS ALPINE | Each | 1+$3.870 10+$3.740 25+$3.620 50+$3.370 100+$3.100 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||