Rotary Encoders :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(3)
(8)
Rotational Life Cycles
=10000000
1
(1)
(1)
(1)
(3)
(1)
(20)
(2)
(6)
Encoder Technology
(3)
(18)
Encoder Type
(21)
Encoder Resolution
(1)
(2)
(10)
(2)
(1)
(3)
(2)
No. of Detents
(18)
Orientation
(21)
Push Switch
(21)
Encoder Output
(21)
Encoder Mounting
(10)
(1)
(7)
(3)
Rotational Speed Max
(3)
(7)
(8)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$49.660 5+$42.900 10+$39.490 25+$38.220 50+$36.420 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$60.540 5+$52.660 10+$49.360 25+$45.120 50+$43.300 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
47Y0789 RoHS | Each | 1+$59.990 5+$57.390 10+$54.790 25+$49.890 50+$46.140 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
Each | 42+$38.500 50+$36.180 100+$33.430 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$39.700 84+$38.110 126+$34.810 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 25+$112.010 100+$107.990 250+$97.930 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$89.320 50+$81.970 100+$77.240 250+$74.610 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 42+$32.680 50+$32.570 100+$32.460 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$36.320 50+$35.740 100+$35.150 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$169.370 5+$165.980 10+$162.600 25+$159.210 50+$155.820 | Magnetic | Incremental | 128PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 42+$49.330 50+$47.880 100+$47.400 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 25+$121.750 100+$117.390 250+$106.470 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 126+$35.180 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$253.240 5+$232.980 10+$225.390 25+$220.880 50+$216.370 | Magnetic | Incremental | 256PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 25+$89.320 50+$81.970 100+$77.240 250+$74.610 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$115.540 5+$115.530 10+$115.520 25+$115.510 50+$96.260 | Magnetic | Incremental | 32PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 25+$128.870 100+$124.260 250+$112.690 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 25+$89.320 50+$81.970 100+$77.240 250+$74.610 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+$78.450 100+$76.880 250+$75.310 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | - | 5VDC | -40°C | 85°C | IP67 | - | Solder Pin | ||||||
Each | 25+$112.010 100+$107.990 250+$97.930 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
38K1314 RoHS | Each | 1+$59.990 5+$57.390 10+$54.790 25+$49.890 50+$46.140 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||