Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSKS36-HVA0-K02Copy
Newark Part No.02AM9752
Product RangeSKS36 Series
Also Known As1035603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $545.410 |
| 5+ | $492.330 |
| 10+ | $435.540 |
| 25+ | $405.500 |
| 50+ | $370.190 |
Price for:Each
Minimum: 1
Multiple: 1
$545.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSKS36-HVA0-K02Copy
Newark Part No.02AM9752
Product RangeSKS36 Series
Also Known As1035603
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution128PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeSKS36 Series
Rotational Speed Max12000rpm
Rotational Life Cycles2000000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max12V
Operating Temperature Min-20°C
Operating Temperature Max100°C
IP RatingIP50
IP RatingIP50
TerminationM12/8 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
128PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
SKS36 Series
Rotational Life Cycles
2000000000
Shaft Type
Solid Shaft
Shaft Diameter
-
Supply Voltage Max
12V
Operating Temperature Max
100°C
IP Rating
IP50
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-20°C
IP Rating
IP50
Termination
M12/8 Pin Connector
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate