RI32 Series Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57AK6830 | HENGSTLER | Each | 1+ $294.140 5+ $285.460 10+ $273.500 25+ $261.510 50+ $230.530 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
57AK6829 | HENGSTLER | Each | 1+ $283.460 5+ $275.100 10+ $263.570 25+ $252.020 50+ $222.160 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
57AK6826 | HENGSTLER | Each | 1+ $283.460 5+ $275.100 10+ $263.570 25+ $252.020 50+ $222.160 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
57AK6828 | HENGSTLER | Each | 1+ $294.140 5+ $285.460 10+ $273.500 25+ $261.510 50+ $230.530 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
57AK6827 | HENGSTLER | Each | 1+ $283.460 5+ $275.100 10+ $263.570 25+ $252.020 50+ $222.160 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||