PEC16 Series Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.600 10+ $1.320 25+ $1.260 50+ $1.210 100+ $1.140 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.030 2500+ $0.963 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.230 2500+ $1.220 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.010 2500+ $0.974 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.020 2500+ $0.985 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 25mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.250 2500+ $1.140 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1000+ $1.250 2500+ $1.140 | Min: 1200 / Mult: 50 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 100000 | PEC16 Series | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||