PEC11L Series Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.750 10+ $2.340 25+ $2.190 50+ $2.030 100+ $1.940 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $2.630 10+ $2.340 25+ $2.190 50+ $1.980 100+ $1.800 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11L Series | 100000 | - | Flatted End | 15mm | 4.5mm | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1000+ $1.480 2500+ $1.340 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Knurled End | 25mm | 6mm | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $2.590 10+ $2.180 25+ $2.040 50+ $1.890 100+ $1.780 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | -25°C | 80°C | IP40 | - | Solder Pin | ||||||