PEC11J Series Rotary Encoders :
18 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7551 RoHS | Each | 1+ $3.050 10+ $2.510 25+ $2.320 50+ $2.190 100+ $2.060 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7552 RoHS | Each | 1+ $3.080 10+ $2.640 25+ $2.440 50+ $2.290 100+ $2.170 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7553 RoHS | Each | 1+ $2.880 10+ $2.410 25+ $2.240 50+ $2.130 100+ $1.940 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7555 RoHS | Each | 1+ $3.050 10+ $2.510 25+ $2.320 50+ $2.190 100+ $2.060 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | |||||
78AK7554 RoHS | Each | 1+ $3.080 10+ $2.640 25+ $2.440 50+ $2.290 100+ $2.170 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | IP40 | Solder | |||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.690 2500+ $1.590 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.780 2500+ $1.670 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||
Each | 1000+ $1.990 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | 60rpm | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | - | Solder | ||||||