PEC11D Series Rotary Encoders :
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.760 10+ $7.110 25+ $6.450 50+ $5.790 100+ $5.020 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $7.980 10+ $7.310 25+ $6.630 50+ $5.950 100+ $5.160 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
25AK1183 RoHS | Each | 1+ $7.820 10+ $7.170 25+ $6.510 50+ $5.850 100+ $5.080 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||