HEDS-9X4X Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.780 5+ $47.100 10+ $44.510 25+ $41.330 50+ $39.090 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ $49.020 5+ $42.800 10+ $40.060 25+ $36.700 50+ $34.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ $41.400 5+ $36.770 10+ $34.780 25+ $32.290 50+ $30.530 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-9X4X | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||