EN11 Series Rotary Encoders :
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.220 10+ $1.800 25+ $1.770 50+ $1.740 100+ $1.710 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+ $1.670 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -10°C | 70°C | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | |||||
12AN7674 RoHS | TT ELECTRONICS | Each | 1+ $2.280 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -10°C | 70°C | PC Pin | ||||
12AN7671 RoHS | TT ELECTRONICS | Each | 1+ $2.280 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | EN11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -10°C | 70°C | PC Pin | ||||