EC12D Series Rotary Encoders :
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+ $1.380 10+ $1.350 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $2.560 10+ $2.110 25+ $1.940 50+ $1.830 100+ $1.740 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $1.510 10+ $1.480 25+ $1.430 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $0.957 10+ $0.907 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | Solder Pin | |||||