AFM60 Ethernet Series Rotary Encoders:
22 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,694.830 5+ $1,452.670 10+ $1,400.310 25+ $1,287.450 50+ $1,264.820 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,616.540 5+ $1,385.570 10+ $1,335.630 25+ $1,227.980 50+ $1,206.390 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,719.530 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $2,048.270 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,824.260 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,667.410 5+ $1,429.170 10+ $1,377.660 25+ $1,266.630 50+ $1,244.360 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,762.990 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,667.410 5+ $1,429.170 10+ $1,377.660 25+ $1,266.630 50+ $1,244.360 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,238.840 | Mechanical | Absolute | 4096PPR | Horizontal | SSI | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+ $1,745.690 5+ $1,496.260 10+ $1,442.330 25+ $1,326.090 50+ $1,302.770 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 14mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,745.690 5+ $1,496.260 10+ $1,442.330 25+ $1,326.090 50+ $1,302.770 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,705.510 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,867.030 5+ $1,600.260 10+ $1,542.590 25+ $1,418.260 50+ $1,393.330 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,745.690 5+ $1,496.260 10+ $1,442.330 25+ $1,326.090 50+ $1,302.770 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,762.990 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 14mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,667.410 5+ $1,429.170 10+ $1,377.660 25+ $1,266.630 50+ $1,244.360 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,616.540 5+ $1,385.570 10+ $1,335.630 25+ $1,227.980 50+ $1,206.390 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,694.830 5+ $1,452.670 10+ $1,400.310 25+ $1,287.450 50+ $1,264.820 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 9000rpm | AFM60 Ethernet Series | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,745.690 5+ $1,496.260 10+ $1,442.330 25+ $1,326.090 50+ $1,302.770 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,667.410 5+ $1,429.170 10+ $1,377.660 25+ $1,266.630 50+ $1,244.360 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,667.410 5+ $1,429.170 10+ $1,377.660 25+ $1,266.630 50+ $1,244.360 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 14mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||
Each | 1+ $1,762.990 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | 6000rpm | AFM60 Ethernet Series | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | ||||||