62AG Series Rotary Encoders :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Product Range
=62AG Ser...
1
(4)
(4)
(8)
(3)
(2)
(1)
(3)
(3)
Encoder Technology
(1)
(10)
Encoder Type
(11)
Encoder Resolution
(5)
(3)
No. of Detents
(7)
(4)
Orientation
(11)
Push Switch
(8)
(3)
Encoder Output
(11)
Encoder Mounting
(7)
(4)
Rotational Speed Max
(10)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRAYHILL | Each | 1+$43.130 5+$40.270 10+$39.050 25+$36.700 50+$34.130 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 25+$31.390 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+$38.740 50+$38.020 100+$36.790 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 25+$28.230 50+$26.470 100+$25.030 250+$23.580 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+$28.200 50+$26.440 100+$25.000 250+$23.550 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+$39.840 50+$39.000 100+$37.720 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||||
Each | 1+$35.980 100+$33.500 500+$31.530 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 25+$28.230 50+$26.470 100+$25.030 250+$23.580 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 25+$28.200 50+$26.440 100+$25.000 250+$23.550 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+$35.980 100+$33.520 500+$31.550 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||
Each | 1+$35.310 100+$32.890 500+$30.990 | Optical | Incremental | - | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | - | 5VDC | -40°C | 85°C | Cable with Connector | ||||||