Rotary Encoders :
1,821 Products FoundView
Buyer
Engineer
Manufacturer
IC Interface Type
Encoder Technology
IC Function
Sensing Method
Encoder Type
Interface Applications
Gap Width
Encoder Resolution
Accessory Type
No. of Detents
IC Package Type
Sensor Case / Package
Interface Case Style
Orientation
For Use With
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $75.650 5+ $65.990 10+ $62.240 25+ $57.640 50+ $54.390 More Pricing... | - | Optical | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
ALPS ALPINE | Each | 1+ $2.810 10+ $1.950 25+ $1.940 50+ $1.940 100+ $1.930 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $554.000 | - | Optical | - | - | Incremental | - | - | 1200PPR | - | 0 Detents | - | - | - | Right Angle | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
Each | 1+ $367.000 | - | Optical | - | - | Incremental | - | - | 60PPR | - | 0 Detents | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZCG Series | - | 1Channels | D Type Flatted End | - | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Wire Leaded | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | - | Optical | - | - | Incremental | - | - | 100PPR | - | 0 Detents | - | - | - | Horizontal | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $671.530 5+ $656.590 10+ $645.720 | - | Optical | - | - | Incremental | - | - | 1000PPR | - | 0 Detents | - | - | - | Horizontal | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
ALPS ALPINE | Each | 1+ $2.910 10+ $2.830 25+ $2.760 50+ $2.670 100+ $2.590 | - | Mechanical | - | - | Incremental | - | - | 18PPR | - | 36 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $13.250 10+ $10.730 25+ $9.360 50+ $8.760 100+ $8.420 More Pricing... | - | Mechanical | - | - | Absolute | - | - | 128PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $3.780 10+ $3.650 25+ $3.530 50+ $3.290 100+ $3.030 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.770 10+ $1.540 25+ $1.450 50+ $1.320 100+ $1.220 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | - | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | Flatted End | - | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
BROADCOM | Each | 1+ $75.650 5+ $65.990 10+ $62.240 25+ $57.640 50+ $54.390 More Pricing... | - | Optical | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $49.660 5+ $42.900 10+ $39.490 25+ $38.220 50+ $36.420 More Pricing... | - | Optical | - | - | Incremental | - | - | 128PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $5.120 10+ $4.160 25+ $3.960 50+ $3.720 100+ $3.500 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.440 10+ $3.150 25+ $2.820 50+ $2.640 100+ $2.560 | - | Mechanical | - | - | Incremental | - | - | 9PPR | - | 18 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
Each | 1+ $38.090 5+ $32.700 10+ $30.610 25+ $28.050 50+ $26.240 More Pricing... | - | Optical | - | - | Incremental | - | - | 1000PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-90xx Series | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+ $582.000 | - | Mechanical | - | - | Incremental | - | - | 1000PPR | - | 0 Detents | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | - | 6000rpm | - | ZMD Series | - | 2Channels | Flatted End | - | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | - | Wire Leaded | - | ||||||
Each | 1+ $458.000 | - | Optical | - | - | Incremental | - | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | ||||||
Each | 1+ $629.000 | - | Optical | - | - | Incremental | - | - | 600PPR | - | 0 Detents | - | - | - | Right Angle | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | - | Optical | - | - | Incremental | - | - | 16PPR | - | 16 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $1.900 10+ $1.860 25+ $1.760 50+ $1.700 100+ $1.660 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.300 10+ $1.900 25+ $1.810 50+ $1.770 100+ $1.540 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | - | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $75.930 5+ $70.620 10+ $68.330 | - | Optical | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
Each | 1+ $81.320 5+ $74.260 10+ $67.390 25+ $62.890 50+ $58.660 More Pricing... | - | Optical | - | - | Incremental | - | - | 256PPR | - | 0 Detents | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.220 10+ $1.800 25+ $1.770 50+ $1.740 100+ $1.710 More Pricing... | - | Mechanical | - | - | Incremental | - | - | 20PPR | - | 20 Detents | - | - | - | Horizontal | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | 100rpm | - | EN11 Series | 30000 | 2Channels | Knurled End | - | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $28.250 5+ $27.410 10+ $26.550 25+ $25.850 50+ $25.140 More Pricing... | - | Mechanical | - | - | Absolute | - | - | 16PPR | - | 16 Detents | - | - | - | Vertical | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | ||||||