Rotary Encoders :
51 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(1)
(2)
(34)
(10)
No. of Detents
=32 Detents
1
(310)
(26)
(1)
(68)
(23)
(36)
(93)
(51)
Encoder Technology
(2)
(3)
(46)
Encoder Type
(3)
(48)
Encoder Resolution
(2)
(1)
(38)
(2)
Orientation
(51)
Push Switch
(1)
(35)
(14)
Encoder Output
(3)
(2)
(46)
Encoder Mounting
(5)
(34)
(1)
(11)
Rotational Speed Max
(18)
(4)
Product Range
(1)
(2)
(1)
(7)
(4)
(1)
(1)
(2)
Packaging
(51)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$33.180 5+$29.550 10+$27.750 25+$25.070 50+$23.540 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+$70.600 5+$66.220 10+$63.990 25+$62.710 50+$61.430 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
97F9134 | Each | 1+$120.640 5+$118.530 10+$116.420 25+$114.310 50+$112.200 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 61B Series | 1000000 | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$69.110 5+$64.820 10+$62.640 25+$60.050 50+$58.450 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$17.660 5+$15.390 10+$14.510 25+$13.430 50+$12.290 More Pricing... | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | - | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | ||||||
Each | 1+$40.980 5+$37.480 10+$36.480 25+$35.820 50+$34.240 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$31.010 5+$28.360 10+$27.600 25+$27.100 50+$25.910 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
59AM1712 RoHS | Each | 1+$61.690 10+$58.720 25+$55.750 50+$52.780 100+$50.660 More Pricing... | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | - | Cable | |||||
Each | 25+$62.560 50+$60.810 100+$59.050 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
50F7511 | Each | 1+$36.810 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 100+$22.130 250+$21.470 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 25+$30.820 50+$28.900 100+$27.320 250+$24.870 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$38.740 50+$38.020 100+$36.790 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62AG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 100+$23.870 250+$23.160 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 25+$28.200 50+$26.440 100+$25.000 250+$23.550 | Optical | Absolute | 32PPR | 32 Detents | Vertical | With Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$52.230 5+$51.710 10+$51.190 25+$50.670 50+$50.140 More Pricing... | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$102.840 50+$94.370 100+$88.920 250+$85.900 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62C Series | 1000000 | 2Channels | Concentric Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$54.610 50+$50.110 100+$47.220 250+$45.610 | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | - | Wire Leaded | ||||||
Each | 25+$75.050 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$55.820 50+$51.220 100+$48.260 250+$46.620 | Magnetic | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.5V | 5.5V | -40°C | 85°C | IP67 | - | Wire Leaded | ||||||
Each | 1+$36.160 100+$33.680 500+$31.690 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Cable with Connector | ||||||
Each | 100+$18.040 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 25+$31.540 50+$31.040 100+$30.060 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62NG Series | 1000000 | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$72.580 50+$71.250 100+$68.950 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+$39.140 50+$38.420 100+$37.180 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 62SG Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||