Rotary Encoders :
55 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(25)
(14)
(2)
No. of Detents
=30 Detents
1
(333)
(31)
(1)
(72)
(24)
(41)
(113)
(55)
Encoder Technology
(55)
Encoder Type
(55)
Encoder Resolution
(1)
(53)
Orientation
(4)
(4)
(1)
(46)
Push Switch
(11)
(29)
(12)
Encoder Output
(55)
Encoder Mounting
(5)
(1)
(10)
(15)
(24)
Rotational Speed Max
(20)
Product Range
(1)
(1)
(2)
(4)
(2)
(4)
(1)
(3)
Packaging
(55)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.540 10+$2.140 25+$1.800 50+$1.710 100+$1.610 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.870 10+$3.740 25+$3.620 50+$3.370 100+$3.100 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$8.470 10+$6.550 25+$6.170 50+$5.960 100+$5.660 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+$7.760 10+$7.110 25+$6.450 50+$5.790 100+$5.020 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.710 10+$3.050 25+$2.820 50+$2.660 100+$2.500 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.980 10+$7.310 25+$6.630 50+$5.950 100+$5.160 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$9.000 10+$7.970 25+$7.820 50+$6.930 100+$6.340 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER56 Series | 50000 | - | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.780 10+$3.650 25+$3.530 50+$3.290 100+$3.030 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.120 10+$4.160 25+$3.960 50+$3.720 100+$3.500 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$5.500 10+$4.520 25+$4.180 50+$3.940 100+$3.720 More Pricing... | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER35 Series | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$6.710 10+$6.080 25+$5.580 50+$5.010 100+$4.510 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.750 10+$2.470 25+$2.250 50+$2.040 100+$1.850 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$1.380 10+$1.350 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.180 10+$2.050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$6.980 10+$6.740 25+$6.530 50+$6.080 100+$5.590 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.560 10+$2.110 25+$1.940 50+$1.830 100+$1.740 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.330 10+$4.180 25+$4.050 50+$3.770 100+$3.470 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC09E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
09AK6700 RoHS | Each | 1+$9.700 100+$8.060 250+$7.450 500+$6.970 1000+$6.600 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+$4.340 10+$3.720 25+$3.440 50+$3.230 100+$3.060 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER28 Series | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
78AK7555 RoHS | Each | 1+$3.050 10+$2.510 25+$2.320 50+$2.190 100+$2.060 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||
25AK1182 RoHS | Each | 1+$8.800 100+$7.320 250+$6.760 500+$6.330 1000+$5.990 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
25AK1183 RoHS | Each | 1+$7.820 10+$7.170 25+$6.510 50+$5.850 100+$5.080 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
78AK7554 RoHS | Each | 1+$3.080 10+$2.640 25+$2.440 50+$2.290 100+$2.170 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||
83AK6368 RoHS | WURTH ELEKTRONIK | Each | 1+$5.490 10+$5.170 25+$5.110 50+$5.040 100+$4.980 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||
47AM0617 RoHS | Each | 1+$3.930 10+$3.530 25+$3.290 50+$3.050 100+$2.740 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | PEC11S Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -40°C | 70°C | IP40 | IP40 | Solder | |||||