7 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
IC Function
Encoder Technology
Encoder Type
Encoder Resolution
IC Package Type
No. of Detents
Orientation
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.740 10+ $9.770 25+ $9.460 50+ $8.030 100+ $7.480 More Pricing... | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW Series | 120rpm | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.390 10+ $30.610 25+ $28.470 50+ $26.760 100+ $24.860 More Pricing... | Optical | Incremental | 198.4LPI | - | - | - | Quadrature | Surface Mount | AEDR-9940A Series | - | - | 3Channels | - | - | - | 3V | 5.5V | -40°C | 125°C | - | Solder | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.390 10+ $30.610 25+ $28.470 50+ $26.760 100+ $24.860 More Pricing... | Optical | Incremental | 198.4LPI | - | - | - | Quadrature | Surface Mount | AEDR-9940ERA Series | - | - | 3Channels | - | - | - | 3V | 5.5V | -40°C | 125°C | - | Solder | ||||||
Each | 1+ $5.820 10+ $4.860 25+ $3.980 50+ $3.830 100+ $3.570 More Pricing... | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||||
AMS OSRAM GROUP | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.020 10+ $11.370 25+ $10.840 50+ $10.480 100+ $10.260 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 150°C | - | - | |||||
Each | 500+ $1.800 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EVEV Series | - | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | - | - | - | - | Solder Pin | ||||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EVEJB Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 12mm | - | 10V | -10°C | 60°C | - | Solder Pin | ||||||