Rotary Encoders:
1,614 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $116.160 5+ $108.550 10+ $102.580 25+ $95.510 50+ $90.350 More Pricing... | Total:$116.16 Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | - | RS485 | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | - | |||||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $25.910 10+ $20.860 25+ $19.130 50+ $18.280 100+ $17.120 More Pricing... | Total:$25.91 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 25PPR | - | - | - | Vertical | - | - | - | - | Quadrature | Panel Mount | - | - | RES Series | 2Channels | Round End | - | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | |||
Each | 1+ $1.340 | Total:$1.34 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $129.720 5+ $129.720 10+ $129.720 25+ $129.720 50+ $129.720 | Total:$129.72 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
81AC9584 | BOURNS | Each | 50+ $1.590 100+ $1.500 500+ $1.400 1000+ $1.340 2500+ $1.290 | Total:$119.25 Min: 75 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
96AC2037 RoHS | Each | 1+ $1.640 10+ $1.430 25+ $1.340 50+ $1.250 100+ $1.160 More Pricing... | Total:$1.64 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $2.270 10+ $2.270 25+ $2.270 50+ $2.270 100+ $2.270 More Pricing... | Total:$2.27 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $1.970 10+ $1.970 25+ $1.970 50+ $1.970 100+ $1.970 More Pricing... | Total:$1.97 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | 120rpm | 25000 | 3315 Series | 3Channels | Slotted End | - | 5.6mm | 3.18mm | - | - | -40°C | 125°C | IP67 | - | Solder Pin | - | |||||
Each | 1+ $64.850 5+ $59.950 10+ $56.090 25+ $48.300 50+ $45.140 More Pricing... | Total:$64.85 Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | - | 1024CPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | Flatted End | - | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | - | |||||
Each | 1+ $0.567 10+ $0.567 25+ $0.567 50+ $0.567 100+ $0.567 More Pricing... | Total:$0.57 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 18PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $1.340 10+ $1.340 25+ $1.340 50+ $1.340 100+ $1.340 More Pricing... | Total:$1.34 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $147.660 5+ $147.660 10+ $147.660 25+ $147.660 50+ $147.660 | Total:$147.66 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $1.340 | Total:$1.34 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 8 Detents | - | Vertical | - | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | - | |||||
Each | 1+ $328.140 5+ $328.140 10+ $328.140 25+ $328.140 50+ $328.140 | Total:$328.14 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $1.470 10+ $1.470 25+ $1.470 50+ $1.460 100+ $1.380 More Pricing... | Total:$1.47 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $8.150 10+ $7.480 25+ $6.800 50+ $6.120 100+ $5.330 More Pricing... | Total:$8.15 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | - | - | With Push Switch | Quadrature | Through Hole | 60rpm | 15000 | PEC11D Series | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $2.910 10+ $2.320 25+ $2.270 50+ $2.230 100+ $2.180 More Pricing... | Total:$2.91 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ $874.860 5+ $848.710 10+ $812.660 25+ $776.520 50+ $683.150 | Total:$874.86 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THK5 Series | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $640.960 5+ $621.790 10+ $595.390 25+ $568.910 50+ $500.500 | Total:$640.96 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AHK5 Series | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $823.130 5+ $798.530 10+ $764.610 25+ $730.610 50+ $642.750 | Total:$823.13 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $823.130 5+ $798.530 10+ $764.610 25+ $730.610 50+ $642.750 | Total:$823.13 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ $600.490 5+ $582.540 10+ $557.800 25+ $532.990 50+ $468.900 | Total:$600.49 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 10000PPR | - | - | - | Vertical | - | - | - | Without Push Switch | HTL/TTL | Flange Mount | - | - | DHM5 Series | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | ||||
57AK6835 | HENGSTLER | Each | 1+ $1,201.110 5+ $1,180.470 10+ $1,150.150 25+ $1,123.230 50+ $989.500 | Total:$1,201.11 Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30V | -40°C | 85°C | IP64 | IP64 | Cable | - | |||
57AK6837 | HENGSTLER | Each | 1+ $1,211.280 5+ $1,190.460 10+ $1,159.890 25+ $1,132.740 50+ $997.880 | Total:$1,211.28 Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30V | -40°C | 85°C | IP67 | IP67 | Cable | - | |||
57AK6841 | HENGSTLER | Each | 1+ $1,409.080 5+ $1,384.870 10+ $1,349.300 25+ $1,317.720 50+ $1,160.840 | Total:$1,409.08 Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | Hollow Shaft | - | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | - | |||