2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Vibration & Shock Sensors
                                                                                                    Print Page

                                                                                                    SS-040Q/W

                                                                                                    SENSOR, VIBRATION SHOCK, 25G, 50VDC, WHT

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SS-040Q/W
                                                                                                    SECO-LARM SS-040Q/W
                                                                                                    SECO-LARM SS-040Q/W
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSS-040Q/W
                                                                                                    Newark Part No.38C1698
                                                                                                    Product RangeENFORCER Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    96 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSS-040Q/W
                                                                                                    Newark Part No.38C1698
                                                                                                    Product RangeENFORCER Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeVibration Detector
                                                                                                    Supply Voltage50VDC
                                                                                                    Impedance-
                                                                                                    Sensor MountingAdhesive
                                                                                                    Sensitivity5g to 25g
                                                                                                    External Diameter-
                                                                                                    Internal Diameter-
                                                                                                    Input Current1A
                                                                                                    Product RangeENFORCER Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SS-040Q WHITE is an ENFORCER mini shock/vibration detector. It is designed for protection against forced entry by a hammer, saw, crowbar, etc. through walls, ceilings, windows, safes, cabinets, etc. For use in closed-circuit alarm systems, it will initiate an alarm when a vibration of considerable force strikes the protected surface. A built-in tamper switch is independently wired from the vibration detector for enhanced security. Vibration contacts are adjustable to respond on any surface – glass, wood, steel, plasterboard, or brick. Pure silver contacts with gold plating ensure years of long-term operation. Its compact, dust-tight ABS case is easily mounted with double-sided adhesive tape.

                                                                                                    • Built-in tamper switch for complete security, small size for discreet installation
                                                                                                    • Adjustable contact pressure for different surfaces
                                                                                                    • Detects a vibration/shock on protected surface and activates an alarm
                                                                                                    • N.C., momentarily open when activated circuit type
                                                                                                    • 1A at 50VDC current rating
                                                                                                    • Approx. 45ms max. (at 6-gram pressure) contact break time, over 100,000 cycles estimated life
                                                                                                    • ABS resin housing
                                                                                                    • Silver with gold plating contact
                                                                                                    • Dimension is 2-3/8″x 13/16″x 5/8″
                                                                                                    • Operating temperature range from -40° to 75°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Vibration Detector

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Sensitivity

                                                                                                    5g to 25g

                                                                                                    Internal Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ENFORCER Series

                                                                                                    Supply Voltage

                                                                                                    50VDC

                                                                                                    Sensor Mounting

                                                                                                    Adhesive

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Input Current

                                                                                                    1A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product