4 Product Results Found for "EATON CUTLER HAMMER"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Push Switch
Encoder Output
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 100PPR | - | - | Without Push Switch | Quadrature | - | - | 6000rpm | 1000000 | 2Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 5V | 28V | 0°C | 75°C | - | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 60PPR | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | 6000rpm | 1000000 | 1Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 9V | 16V | 0°C | 75°C | - | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 600PPR | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | - | 6000rpm | 1000000 | 1Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 9V | 16V | 0°C | 75°C | - | Connector | |||||
EATON CUTLER HAMMER | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 60PPR | - | - | Without Push Switch | Quadrature | - | - | 6000rpm | 1000000 | 2Channels | Dual Shaft, D Type Flatted End | 19.1mm | 9.5mm | 5V | 28V | 0°C | 75°C | - | Connector | |||||