NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  MMA6825BKW

                                                                                                  MEMS Accelerometer, Dual-Axis, ± 100g, X, Y, SPI, QFN, 16 Pins, 4.883LSB/g

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MMA6825BKW
                                                                                                  NXP MMA6825BKW
                                                                                                  NXP MMA6825BKW
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMMA6825BKW
                                                                                                  Newark Part No.53W5630
                                                                                                  Product RangeMMA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 31 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 75
                                                                                                  Multiple: 75
                                                                                                  $559.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMMA6825BKW
                                                                                                  Newark Part No.53W5630
                                                                                                  Product RangeMMA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 100g
                                                                                                  Sensing AxisX, Y
                                                                                                  Output InterfaceSPI
                                                                                                  Sensor Case / PackageQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Sensitivity Typ4.883LSB/g
                                                                                                  Sensor Case StyleQFN
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Min-
                                                                                                  Sensitivity Max-
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  Product RangeMMA Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MMA6825BKW is a dual-axis SPI-based Digital Inertial Sensor features helps to reduce system costs while enhancing passenger safety and supports serial peripheral interface (SPI). The over-damped lateral accelerometer is designed for use in automotive airbag systems.

                                                                                                  • SPI-compatible serial interface
                                                                                                  • 10-bit Digital signed or unsigned SPI data output
                                                                                                  • Independent programmable arming functions for each axis
                                                                                                  • 12 Low-pass filter options ranging from 50 to 1000Hz

                                                                                                  Applications

                                                                                                  Automotive

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X, Y

                                                                                                  Sensor Case / Package

                                                                                                  QFN

                                                                                                  Sensitivity Typ

                                                                                                  4.883LSB/g

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 100g

                                                                                                  Output Interface

                                                                                                  SPI

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Sensor Case Style

                                                                                                  QFN

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Sensitivity Min

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  MMA Series

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.