2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Magnetic Position Sensors
                                                                                                    Print Page

                                                                                                    103SR13A12

                                                                                                    Hall Effect Position Sensor, 103SR Series, 4.5 to 24 Vdc, Sink Output

                                                                                                    Date/Lot Code

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL 103SR13A12
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No103SR13A12
                                                                                                    Newark Part No.39B4310
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    100 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$112.010
                                                                                                    5+$106.220
                                                                                                    10+$103.340
                                                                                                    25+$101.460
                                                                                                    50+$91.850
                                                                                                    100+$83.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $112.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No103SR13A12
                                                                                                    Newark Part No.39B4310
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeHall-Effect Magnetic Position Sensor
                                                                                                    Nominal Air Gap-
                                                                                                    Maximum Air Gap-
                                                                                                    Sensor TerminalsCable
                                                                                                    Resolution-
                                                                                                    Linearity-
                                                                                                    Output ConfigurationSink
                                                                                                    Output Voltage Min400mV
                                                                                                    Electrical Rotation Angle-
                                                                                                    Switching Speed1.5µs
                                                                                                    Supply Voltage Min4.5VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Rotational Life Cycles-
                                                                                                    IP Rating-
                                                                                                    Sensor HousingCylindrical
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 103SR series hall-effect Position Sensor assemblies are sealed in aluminium or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X,12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged noncontact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. 103SR series Hall-effect position sensors is available in a number of sensitivities to meet a variety of customers’ application requirements. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors and SCRs with compatible voltage specifications.

                                                                                                    • Solid state reliability
                                                                                                    • Digital unipolar, latching and linear magnetics
                                                                                                    • Meets industry standard requirements
                                                                                                    • Lead wire gauge and length options
                                                                                                    • Rugged, sealed, threaded housing
                                                                                                    • Adjustable mounting

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial, Robotics, Motor Drive & Control, Test & Measurement, Automotive, Medical

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Hall-Effect Magnetic Position Sensor

                                                                                                    Maximum Air Gap

                                                                                                    -

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Output Configuration

                                                                                                    Sink

                                                                                                    Electrical Rotation Angle

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5VDC

                                                                                                    Rotational Life Cycles

                                                                                                    -

                                                                                                    Sensor Housing

                                                                                                    Cylindrical

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Nominal Air Gap

                                                                                                    -

                                                                                                    Sensor Terminals

                                                                                                    Cable

                                                                                                    Linearity

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    400mV

                                                                                                    Switching Speed

                                                                                                    1.5µs

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product