2 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Sensor Type
MEMS Module Function
Sensing Axis
Supply Voltage Min
Sensor Case Style
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.470 10+ $6.470 25+ $6.140 50+ $5.910 100+ $5.720 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | 2V | LGA | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, SPI | -40°C | 105°C | - | |||||
TDK INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.490 10+ $21.350 25+ $20.490 50+ $20.130 100+ $19.990 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | 1.71V | LGA | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | |||||