Print Page
Image is for illustrative purposes only. Please refer to product description.

1,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.810 |
| 5+ | $28.500 |
| 10+ | $27.240 |
| 25+ | $25.040 |
| 50+ | $23.140 |
| 100+ | $22.730 |
| 250+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$29.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCL3300-D01Copy
Newark Part No.01AH7953
Technical Datasheet
Sensor Output TypeDigital
Sensor Type-
Supply Voltage DC Min3V
Sensing Axis-
Supply Voltage DC Max3.6V
Supply Voltage Min3V
Beam Angle90°
Beam Angle90°
Supply Voltage Max3.6V
Sensor Case / PackageDFL
Output Current-
Output Voltage-
Sensing Range - Accelerometer± 1.8g, ± 3.6g
Sensing Range - Gyroscope-
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCL3300-D01 is a 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-molded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
- Size is 0.29inch x 0.33inch x 0.12inch (L x W x H)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Min
3V
Supply Voltage DC Max
3.6V
Beam Angle
90°
Supply Voltage Max
3.6V
Output Current
-
Sensing Range - Accelerometer
± 1.8g, ± 3.6g
Output Interface
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Sensor Type
-
Sensing Axis
-
Supply Voltage Min
3V
Beam Angle
90°
Sensor Case / Package
DFL
Output Voltage
-
Sensing Range - Gyroscope
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability