2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inclinometers / Tilt Sensors
                                                                                                    Print Page

                                                                                                    INX360D-F99-I2E2-V15

                                                                                                    Inclination Sensor, Single Axis, 0° to 360°, 25 mA, 10 to 30 Vdc, PNP-NO Output

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PEPPERL+FUCHS PA INX360D-F99-I2E2-V15
                                                                                                    ManufacturerPEPPERL+FUCHS PA
                                                                                                    Manufacturer Part NoINX360D-F99-I2E2-V15
                                                                                                    Newark Part No.40P4565
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    ManufacturerPEPPERL+FUCHS PA
                                                                                                    Manufacturer Part NoINX360D-F99-I2E2-V15
                                                                                                    Newark Part No.40P4565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeAnalog
                                                                                                    Supply Voltage DC Min10V
                                                                                                    Bandwidth-
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Rate Range-
                                                                                                    Beam Angle360°
                                                                                                    Output Current20mA
                                                                                                    Scale Factor-
                                                                                                    Output Voltage-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The INX360D-F99-I2E2-V15 is a 1-axis Inclination Sensor with PNP and NO outputs. PA housing. Reverse polarity protected, short-circuit protected. 2 programmable switch outputs. High shock resistance. Increased noise immunity 100V/m.

                                                                                                    • 5-pin M12 connector
                                                                                                    • IP68/IP69k Protection rating
                                                                                                    • -40 to 85°C Operating temperature

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Rate Range

                                                                                                    -

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage DC Min

                                                                                                    10V

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Beam Angle

                                                                                                    360°

                                                                                                    Scale Factor

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product