Need more?
Quantity | Price |
---|---|
1+ | $0.765 |
10+ | $0.765 |
25+ | $0.765 |
50+ | $0.765 |
100+ | $0.765 |
250+ | $0.765 |
500+ | $0.765 |
Product Information
Alternatives for VCNL4040M3OE
2 Products Found
Product Overview
The VCNL4040M3OE is an integrated Proximity Sensor (PS), Ambient Light Sensor (ALS) and a high power IRED incorporates photodiodes, amplifiers and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfil most applications whether dark or high transparency lens design. High and low interrupt thresholds can be programmed for both ALS and PS, allowing the component to use a minimal amount of the microcontrollers resources. The proximity sensor features an intelligent cancellation scheme, so that cross talk phenomenon is eliminated effectively. The patented FiltronTM technology achieves ambient light spectral sensitivity closest to real human eye response and offers the best background light cancellation capability (including sunlight) without utilizing the microcontrollers resources.
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption, I²C (SMBus compatible) interface
- Floor life 168h, MSL 3, according to J-STD-020
- I²C bus (ALS/PS) output type
- Immunity to red glow (940nm IRED)
- Programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Selectable for 12/16-bit PS output data
- High accuracy of ALS ±10%
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
- Selectable maximum detection range (819/1638/3277/6553) lux
- Programmable interrupt function for ALS and PS with upper and lower thresholds
- Adjustable persistence to prevent false triggers for ALS and PS
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Computers & Computer Peripherals, Portable Devices
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate