Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-BBHEAAGGF
Newark Part No.18AM5259
Product RangeProsonic T FMU30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,623.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,623.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-BBHEAAGGF
Newark Part No.18AM5259
Product RangeProsonic T FMU30 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 0.2%
Sensor Output TypeAnalog- 4mA to 20mA, Digital
Output Interface2 Wire
Housing MaterialPBT (Polybutylene Terephthalate)
Supply Voltage Min14V
Electrical ConnectionM20 Gland
Supply Voltage Max35V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeProsonic T FMU30 Series
SVHCTo Be Advised
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 0.2%
Output Interface
2 Wire
Supply Voltage Min
14V
Supply Voltage Max
35V
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Pressure Max
3bar
Sensor Output Type
Analog- 4mA to 20mA, Digital
Housing Material
PBT (Polybutylene Terephthalate)
Electrical Connection
M20 Gland
Operating Temperature Min
-20°C
Product Range
Prosonic T FMU30 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate