• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Switches
                                                                                                    Print Page

                                                                                                    PTF01070.

                                                                                                    Float Switch, PTFA Series, Vertical, SPST-NO, Nylon 6.6, 10 VA

                                                                                                    CELDUC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CELDUC PTF01070.
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoPTF01070.
                                                                                                    Newark Part No.14J6629
                                                                                                    Product RangePTF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.560
                                                                                                    10+$11.790
                                                                                                    25+$10.920
                                                                                                    50+$10.060
                                                                                                    100+$9.220
                                                                                                    250+$8.280
                                                                                                    500+$7.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CELDUC
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoPTF01070.
                                                                                                    Newark Part No.14J6629
                                                                                                    Product RangePTF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Level Switch TypeLevel Sensor
                                                                                                    Media TypeLiquid
                                                                                                    Sensor Body MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                    Process Connection Type-
                                                                                                    Output Current500mA
                                                                                                    Operating Pressure Max-
                                                                                                    Housing MaterialPP (Polypropylene)
                                                                                                    Switch OutputSPST-NO
                                                                                                    Electrical ConnectionCable
                                                                                                    Supply Voltage Min100VDC
                                                                                                    Supply Voltage Max125VAC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangePTF Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The PTF01070 is a Proximity Detector Level Sensor with 1NO/1NC contact and reed switch. Suitable for liquid level detection for drink vending or coffee machines, washing machines and petrol level.

                                                                                                    • Float upside down
                                                                                                    • 2-wire Connection type
                                                                                                    • Vertical mounting closing distance
                                                                                                    • 22AWG Lead wires
                                                                                                    • 80°C Heat-resistant PVC wire
                                                                                                    • 150mΩ Contact resistance
                                                                                                    • 0 to 70°C Temperature range

                                                                                                    Technical Specifications

                                                                                                    Level Switch Type

                                                                                                    Level Sensor

                                                                                                    Sensor Body Material

                                                                                                    Nylon 6.6 (Polyamide 6.6)

                                                                                                    Output Current

                                                                                                    500mA

                                                                                                    Housing Material

                                                                                                    PP (Polypropylene)

                                                                                                    Electrical Connection

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    125VAC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Operating Pressure Max

                                                                                                    -

                                                                                                    Switch Output

                                                                                                    SPST-NO

                                                                                                    Supply Voltage Min

                                                                                                    100VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    PTF Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.