Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.670 |
Price for:Each
Minimum: 2400
Multiple: 2400
$40,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0331SRSC00SUCA0-DRBR
Newark Part No.30AC9243
Technical Datasheet
Pixel Size (H x W)2.2µm x 2.2µm
Active Pixel Size2048 x 1536
Frames per Second60
Image ColourRGB
Sensor Case / PackageILCC
Sensor Case StyleILCC
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
2.2µm x 2.2µm
Frames per Second
60
Sensor Case / Package
ILCC
No. of Pins
48Pins
Supply Voltage Max
3.1V
Operating Temperature Max
85°C
MSL
MSL 4 - 72 hours
Active Pixel Size
2048 x 1536
Image Colour
RGB
Sensor Case Style
ILCC
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate