• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity Sensor Probes & Modules
                                                                                                  Print Page

                                                                                                  EWS-RH

                                                                                                  Transmitter, Temperature / Humidity, EWS Series, Wall Mount, 5 to 95%

                                                                                                  Date/Lot Code

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA EWS-RH
                                                                                                  OMEGA EWS-RH
                                                                                                  OMEGA EWS-RH
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoEWS-RH
                                                                                                  Newark Part No.62AC1558
                                                                                                  Product RangeEWS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  107 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$304.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $304.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoEWS-RH
                                                                                                  Newark Part No.62AC1558
                                                                                                  Product RangeEWS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeVoltage / Current
                                                                                                  Humidity Range5% to 95% Relative Humidity
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max24V
                                                                                                  Sensing Accuracy4%
                                                                                                  Sensor MountingWall Mount
                                                                                                  Operating Temperature Min-15°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeEWS Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  EWS-RH is an EWS series temperature/humidity transmitter. EWS series is a low-cost environmental wall mount sensor that keeps your office, computer room, or laboratory looking great. It is compatible with most process meters, controllers, recorders, data loggers, and data acquisition systems.

                                                                                                  • Range: 5 to 95% (non-condensing)
                                                                                                  • Accuracy at 25°C: from 5 to 20%, ±4% RH; from 20 to 80%, ±3% RH from 80 to 95%, ±4% RH
                                                                                                  • Repeatability: ±1% RH; ±0.3°C (±0.5°F)
                                                                                                  • Range: -15 to 60°C (5 to 140°F)
                                                                                                  • Accuracy at 25°C: in still air: ±0.7°C (±1.2°F) at 25°C, ±1.4°C (±2.5°F) across full range
                                                                                                  • Sensor type: thin-film polymer capacitor
                                                                                                  • Acrylonitrile butadiene styrene enclosure material

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Voltage / Current

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  Sensing Accuracy

                                                                                                  4%

                                                                                                  Operating Temperature Min

                                                                                                  -15°C

                                                                                                  Product Range

                                                                                                  EWS Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Humidity Range

                                                                                                  5% to 95% Relative Humidity

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Sensor Mounting

                                                                                                  Wall Mount

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.