| Quantity | Price |
|---|---|
| 1+ | $4,316.010 |
Product Information
Product Overview
SRWQ100-ZD102-9101 is a SRWQ100-ZD102 series turbidity sensor. It is a water quality sensor used to measure the turbidity of water. Turbidity is a measure of relative water clarity, or cloudiness caused by the presence of particulate matter. This, as opposed to cloudiness caused by air bubbles. It does so by measuring the amount of reflected light coming from particles in the water. The intensity of the reflective light is directly proportional to the turbidity of the water. It can be used in a variety of applications including water treatment, beverage manufacturing and general environmental and process monitoring. Application includes metallurgy, power, pharmaceutical industry, chemical manufacturing, petroleum industry, water treatment.
- G 3/4 process connection, 5m direct lead cable, flying leads electrical connection
- LED sensing element, RS485 (MODBUS-RTU) interface protocol (communication)
- Typical accuracy (temperature) is ±0.2°C, 0.1°C typical resolution (temperature)
- Turbidity measurement range from 0 to 4000NTU, 4-20mA & RS485 outputs
- Power supply voltage is 24VDC typ
- PVC cable, 316 stainless steel housing
- IP68 ingress protection
- Operating temperature range from 0 to 80°C
Technical Specifications
Air
-
-
-
0°C
-
-
24VDC
-
Cable
80°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate