Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01260-100K-C3-06XCopy
Newark Part No.81AK5028
Product Range1260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $672.800 |
| 5+ | $607.330 |
| 10+ | $537.270 |
| 25+ | $500.210 |
| 50+ | $456.650 |
Price for:Each
Minimum: 1
Multiple: 1
$672.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01260-100K-C3-06XCopy
Newark Part No.81AK5028
Product Range1260 Series
Load Capacity100kg
Load Cell TypeSingle-Point
Weight Capacity100kgf
Supply Voltage10V
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1260 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
100kg
Weight Capacity
100kgf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
3m
Operating Temperature Min
-20°C
Product Range
1260 Series
Load Cell Type
Single-Point
Supply Voltage
10V
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
9.8ft
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability