Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5300
Newark Part No.40AH5725
Product RangeFP-5300 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $527.050 |
Price for:Each
Minimum: 1
Multiple: 1
$527.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5300
Newark Part No.40AH5725
Product RangeFP-5300 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max180psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size1/2 to 4"
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max20°C
Product RangeFP-5300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FP-5300 is a paddlewheel flow sensor. Using this compact flow sensor, a matched sensor installation fitting, an OMEGATM flow meter or controller, and ordinary hand tools, user can assemble a complete flow monitoring or controlling system in minutes. Accurate to ±0.2fps, with repeatability at ±0.1fps, this insertion sensor operates on a simple electromechanical principle, proven in thousands of liquid flow applications worldwide. It all adds up to precision, dependability, and convenience–basic advantages that are quickly surpassing its in-line competition.
- Polypro housing and titanium shaft material
- 1/2 to 4inch pipe size
- 3.5inch sensor length
- Accuracy is ±1% full scale
- Maximum pressure rating is 180psig at 20°C
- Cable length is 7.5m (25')
- Output frequency is 6Hz/fps nominal
- Flow rate range from 1 to 20fps
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
180psi
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
20°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Process Connection Size
-
Pipe Size
1/2 to 4"
Operating Temperature Min
0°C
Product Range
FP-5300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate