2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Gas Flow Sensors
                                                                                                    Print Page

                                                                                                    FS5.0.1L.195

                                                                                                    Gas Flow Sensor, FS5 Series, 0m/s to 100m/s, 2 to 5 V

                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY FS5.0.1L.195
                                                                                                    ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Manufacturer Part NoFS5.0.1L.195
                                                                                                    Newark Part No.52R8317
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Manufacturer Part NoFS5.0.1L.195
                                                                                                    Newark Part No.52R8317
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Min-
                                                                                                    Flow Rate Max-
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max5V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FS5.0.1L.195 from IST Innovative Sensor Technology is a thermal mass flow sensor for various gas flow applications. Thermal mass flow sensors utilize heat transfer principles to determine the flow velocity of the gas. As gas passes across the sensor, heat is carried from the sensor to the medium. This relationship is dependent upon the flow rate. As flow increases, so does the amount of heat that is transferred. By knowing the temperature of the medium, the flow rate can be determined from the amount of voltage compensation needed to maintain a constant temperature differential.

                                                                                                    • Simple signal processing and calibration
                                                                                                    • No mechanical moving components
                                                                                                    • Excellent reproducibility
                                                                                                    • Excellent long term stability
                                                                                                    • Bare sensor element resists up to +450°C
                                                                                                    • Stable platinum technology
                                                                                                    • Measuring range 0m/s to 100m/s
                                                                                                    • Temperature range from -20°C to 150°C
                                                                                                    • 3 pins, AWG 30/7, stranded wire, insulated with PTFE
                                                                                                    • Response sensitivity is 0.01m/s and response time is 2sec

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Automotive, Medical, Automation & Process Control, System Monitoring

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Flow Rate Max

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product