ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Transmitters
                                                                                                    Print Page

                                                                                                    IEF-EN-CND-COM-LCD

                                                                                                    Electromagnetic Flow Transmitter, BACnet, Modbus, 0ft/s to 20ft/s, 1", NPT Male, LCD Display

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER IEF-EN-CND-COM-LCD
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoIEF-EN-CND-COM-LCD
                                                                                                    Newark Part No.27AM2059
                                                                                                    Product RangeIEF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,062.820
                                                                                                    3+$3,908.530
                                                                                                    5+$3,831.390
                                                                                                    10+$3,754.250
                                                                                                    25+$3,625.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,062.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoIEF-EN-CND-COM-LCD
                                                                                                    Newark Part No.27AM2059
                                                                                                    Product RangeIEF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Max-
                                                                                                    Flow Rate Min-
                                                                                                    Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max42.4VDC
                                                                                                    Accuracy± 1%
                                                                                                    Media TypeAcid Solutions, Conductive Liquids, Saltwater
                                                                                                    Process Connection Size1"
                                                                                                    Process Connection TypeNPT Male
                                                                                                    Pipe Size8"
                                                                                                    Sensor Output TypeAnalog, Digital
                                                                                                    Sensor MountingPanel Mount
                                                                                                    Operating Temperature Min-29°C
                                                                                                    Operating Temperature Max71°C
                                                                                                    Product RangeIEF Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    IEF-EN-CND-COM-LCD is an IEF series insertion electromagnetic flow transmitter. It is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. It features reduced costs, long product life, and minimal maintenance requirements with no moving parts to wear or break and electrodes that discourage fouling. It maintains system efficiency with high performance accuracy that is maintained through changes in temperature, density or viscosity. Typical applications include boiler feed water, chilled water, open and closed loop condenser water, irrigation system, process and coolant flow, ground water remediation, chemical processing, pump protection, wastewater, mining.

                                                                                                    • Accuracy: high accuracy 200mm (8in) pipe; 1% of reading
                                                                                                    • 1in NPT process connection
                                                                                                    • Electrical housing connector: 1/2in female NPT without cable
                                                                                                    • BACnet or Modbus® communication protocol (display selectable)
                                                                                                    • Powder coated die cast aluminum enclosure material
                                                                                                    • Conductivity: >20 microsiemens, 5.08cm (2in) x 5.08cm (2in) graphic LCD with backlight
                                                                                                    • BTL compliance
                                                                                                    • Output resistance: 650 ohm max current output, min load 1kohm voltage output
                                                                                                    • Ambient temperature range from -29°C to 71°C
                                                                                                    • Humidity measurement range: 0% to 100%

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Max

                                                                                                    -

                                                                                                    Flow Transmitter Output

                                                                                                    4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0V to 15V, 0Hz to 500Hz

                                                                                                    Supply Voltage Max

                                                                                                    42.4VDC

                                                                                                    Media Type

                                                                                                    Acid Solutions, Conductive Liquids, Saltwater

                                                                                                    Process Connection Type

                                                                                                    NPT Male

                                                                                                    Sensor Output Type

                                                                                                    Analog, Digital

                                                                                                    Operating Temperature Min

                                                                                                    -29°C

                                                                                                    Product Range

                                                                                                    IEF Series

                                                                                                    Flow Rate Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Accuracy

                                                                                                    ± 1%

                                                                                                    Process Connection Size

                                                                                                    1"

                                                                                                    Pipe Size

                                                                                                    8"

                                                                                                    Sensor Mounting

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Max

                                                                                                    71°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product