Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No51586
Newark Part No.02H3720
Product RangeFS-930 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $548.960 |
| 5+ | $488.230 |
| 10+ | $429.940 |
| 25+ | $395.930 |
| 50+ | $354.640 |
Price for:Each
Minimum: 1
Multiple: 1
$548.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No51586
Newark Part No.02H3720
Product RangeFS-930 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min5psi
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeOil
Process Connection Size1/4"
Process Connection TypeNPT
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-29°C
Operating Temperature Max148.9°C
Product RangeFS-930 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
1
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Oil
Process Connection Type
NPT
Housing Material
Brass
Operating Temperature Max
148.9°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
5psi
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
FS-930 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate