Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoLG01-2000A090Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88T9611
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $264.180 |
| 5+ | $250.970 |
| 10+ | $241.140 |
| 25+ | $228.920 |
| 50+ | $216.000 |
Price for:Each
Minimum: 1
Multiple: 1
$264.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLG01-2000A090Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88T9611
Technical Datasheet
Flow Switch Type-
Flow Rate Min0l/min
Flow Rate Max0.05l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min5V
Supply Voltage Max12V
Contact Rating6.8mA
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4-28
Process Connection TypeTube
Pipe Size-
Housing Material-
Operating Temperature Min10°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LG01-2000A090 is a Liquid Flow Switch and Bubble Detector enables detection of flow of liquid in the range of ml/min. The output signal is 5V when the flow rate is higher than the specified flow switch point and 0V below this limit or when air or bubbles are found inside the sensor flow channel instead of liquid. Excellent chemical resistance and bio-compatibility are ensured. The flow path of the LG01 liquid flow switch is formed by a simple and straight glass capillary.
- Totally non-invasive
- Ultra-fast response time of 100ms
- +2% Mounting orientation sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Flow Switch Type
-
Flow Rate Max
0.05l/min
Operating Pressure Max
-
Supply Voltage Max
12V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
Tube
Housing Material
-
Operating Temperature Max
50°C
Qualification
-
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Contact Rating
6.8mA
Switching Voltage DC Max
-
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
10°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate