2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Environmental Sensors
                                                                                                    5. Gas Detection Sensors
                                                                                                    Print Page

                                                                                                    TRDU5

                                                                                                    Battery Thermal Runaway Detection Sensor, Li-ion, H2/CO/NH3/Pressure/Temperature/Humidity, LIN 2.1

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL SGX SENSORTECH TRDU5
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoTRDU5
                                                                                                    Newark Part No.33AK4001
                                                                                                    Also Known AsTRDU5
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$52.140$12.000
                                                                                                    5+$47.640$12.000
                                                                                                    10+$43.150$12.000
                                                                                                    25+$41.950$12.000
                                                                                                    50+$40.150$12.000
                                                                                                    100+$39.550$12.000
                                                                                                    250+$38.950$12.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoTRDU5
                                                                                                    Newark Part No.33AK4001
                                                                                                    Also Known AsTRDU5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas TypeAmmonia, Carbon Monoxide, Hydrogen
                                                                                                    Particle Count Max-
                                                                                                    Accuracy-
                                                                                                    Sampling Method-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TRDU5 is a battery failure detection sensor that measures H2, CO, NH3, Pressure, Temperature and Humidity level when different battery leakage occur. The module has to be placed in the battery enclosure allowing to detect a failure mode. TRDU5 is a solution to allow Battery Management System (BMS) monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.

                                                                                                    • Automotive product
                                                                                                    • Fast response time (<lt/>1 second)
                                                                                                    • MEMS sensor technology for H2, CO and NH3
                                                                                                    • Absolute pressure sensor inside
                                                                                                    • High sensitivities to gases H2, CO, NH3 and hydrocarbons
                                                                                                    • Measurement redundancy (gases, pressure, temperature, humidity)
                                                                                                    • LIN 2.1 output
                                                                                                    • Thermal runaway trigger signal can be setup
                                                                                                    • Standard 3 pins connector
                                                                                                    • Watertight housing IP6K7

                                                                                                    Technical Specifications

                                                                                                    Gas Type

                                                                                                    Ammonia, Carbon Monoxide, Hydrogen

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Particle Count Max

                                                                                                    -

                                                                                                    Sampling Method

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Application Note 2 EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product