2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Environmental Sensors
                                                                                                    5. Gas Detection Sensors
                                                                                                    Print Page

                                                                                                    IR23BD

                                                                                                    Gas Detection Sensor, Infrared Single Gas, Methane/Hydrocarbon, 30 ppm

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL SGX SENSORTECH IR23BD
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoIR23BD
                                                                                                    Newark Part No.49AH9228
                                                                                                    Product RangeIR23 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$243.000
                                                                                                    5+$224.660
                                                                                                    10+$213.970
                                                                                                    25+$207.850
                                                                                                    50+$195.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $243.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoIR23BD
                                                                                                    Newark Part No.49AH9228
                                                                                                    Product RangeIR23 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas TypeMethane/Hydrocarbon
                                                                                                    Particle Count Max30ppm
                                                                                                    Accuracy-
                                                                                                    Sampling MethodNon-dispersive Infrared (NDIR)
                                                                                                    Product RangeIR23 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IR23BD is an analog infrared single gas sensor for mining. The SGX infrared sensor uses the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. This sensor is suitable for reliable monitoring of gas levels in mining applications where the sensor size is restricted and require a flameproof enclosure for the hazardous environment.

                                                                                                    • 0-100% methane/hydrocarbon gas
                                                                                                    • Intrinsically safe for mining
                                                                                                    • 0.74inch sensor height
                                                                                                    • Low power and fast response
                                                                                                    • Rugged stainless steel construction
                                                                                                    • No moving parts
                                                                                                    • Immunity from ‘poisoning’
                                                                                                    • Reliable fail-safe operation
                                                                                                    • Certified: ATEX, IECEx, CSA and UL

                                                                                                    Technical Specifications

                                                                                                    Gas Type

                                                                                                    Methane/Hydrocarbon

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    IR23 Series

                                                                                                    Particle Count Max

                                                                                                    30ppm

                                                                                                    Sampling Method

                                                                                                    Non-dispersive Infrared (NDIR)

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product