2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensors
                                                                                                    Print Page

                                                                                                    LF 310-S

                                                                                                    CURRENT TRANSDUCER, +/- 0.2%, 300A/0.15A

                                                                                                    LEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEM LF 310-S
                                                                                                    ManufacturerLEM
                                                                                                    Manufacturer Part NoLF 310-S
                                                                                                    Newark Part No.99Y8152
                                                                                                    Product RangeLF310 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$101.320
                                                                                                    10+$92.460
                                                                                                    25+$92.430
                                                                                                    50+$92.410
                                                                                                    100+$92.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $101.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEM
                                                                                                    ManufacturerLEM
                                                                                                    Manufacturer Part NoLF 310-S
                                                                                                    Newark Part No.99Y8152
                                                                                                    Product RangeLF310 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeAnalog
                                                                                                    Supply Voltage Range± 11.4V to ± 21V
                                                                                                    Supply Voltage Range± 11.4V to ± 21V
                                                                                                    Measured CurrentAC / DC / Pulsed
                                                                                                    Accuracy± 0.2%
                                                                                                    Current Sensor TechnologyClosed Loop Hall Effect
                                                                                                    Primary Current300A
                                                                                                    Secondary Signal Type150mA
                                                                                                    Sensor MountingPanel Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeLF310 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LF 310-S is a current transducer. It is used for the for the electronic measurement of DC, AC, pulsed current with galvanic separation between the primary and the secondary circuit. Applications include windmill inverters, test and measurement, substations, AC variable speed and servo motor drives, statics converters for DC motors drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS).

                                                                                                    • Bipolar and insulated current measurement up to 500A
                                                                                                    • Current output, closed loop (compensated) current transducer
                                                                                                    • Panel mounting, high accuracy, very low offset drift over temperature
                                                                                                    • 100KHz typ frequency bandwidth at (RM = 50 ohm, -3dB)
                                                                                                    • Supply voltage range from ±11.4V to ±21V
                                                                                                    • 0.1% typ sensitivity error, 0.25A typ secondary current
                                                                                                    • 0.5µs typ reaction time at 10% of IPN
                                                                                                    • Linearity error is 0.05% of IPN typ
                                                                                                    • Ambient temperature range from -40C to 85°C
                                                                                                    • High accuracy and very low offset drift over temperature

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Supply Voltage Range

                                                                                                    ± 11.4V to ± 21V

                                                                                                    Accuracy

                                                                                                    ± 0.2%

                                                                                                    Primary Current

                                                                                                    300A

                                                                                                    Sensor Mounting

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Range

                                                                                                    ± 11.4V to ± 21V

                                                                                                    Measured Current

                                                                                                    AC / DC / Pulsed

                                                                                                    Current Sensor Technology

                                                                                                    Closed Loop Hall Effect

                                                                                                    Secondary Signal Type

                                                                                                    150mA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    LF310 Series

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product