Print Page
LA 305-S
Current Transducer, Closed Loop Hall Effect, 300A, AC/DC/Pulsed, Analog - 120mA, ± 12V to ± 15V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 305-SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 44W8438 |
| Product Range | LA305 Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.660 |
| 5+ | $108.340 |
| 10+ | $105.620 |
| 25+ | $100.650 |
| 50+ | $98.440 |
| 100+ | $98.390 |
Price for:Each
Minimum: 1
Multiple: 1
$115.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 305-SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 44W8438 |
| Product Range | LA305 Series |
| Technical Datasheet | |
| Sensor Output Type | Analog |
| Supply Voltage Range | ± 12V to ± 15V |
| Supply Voltage Range | ± 12V to ± 15V |
| Measured Current | AC / DC / Pulsed |
| Accuracy | ± 0.8% |
| Current Sensor Technology | Closed Loop Hall Effect |
| Primary Current | 300A |
| Secondary Signal Type | 120mA |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 85°C |
| Product Range | LA305 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The LA 305-S is a 300A Current Transducer with sensor output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Technical Specifications
| Sensor Output Type | Analog |
|---|---|
| Supply Voltage Range | ± 12V to ± 15V |
| Accuracy | ± 0.8% |
| Primary Current | 300A |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | ± 12V to ± 15V |
|---|---|
| Measured Current | AC / DC / Pulsed |
| Current Sensor Technology | Closed Loop Hall Effect |
| Secondary Signal Type | 120mA |
| Operating Temperature Min | -10°C |
| Product Range | LA305 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |