2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  Print Page

                                                                                                  IN 1000-S

                                                                                                  CURRENT SENSOR, HIGH PRECISION, 1KA

                                                                                                  LEM
                                                                                                  LEM IN 1000-S
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoIN 1000-S
                                                                                                  Newark Part No.86AK1563
                                                                                                  Product RangeIN1000 Series
                                                                                                  Also Known As90.N6.60.000.0
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,082.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,082.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEM
                                                                                                  ManufacturerLEM
                                                                                                  Manufacturer Part NoIN 1000-S
                                                                                                  Newark Part No.86AK1563
                                                                                                  Product RangeIN1000 Series
                                                                                                  Also Known As90.N6.60.000.0
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Supply Voltage Range± 15V
                                                                                                  Supply Voltage Range± 15V
                                                                                                  Measured CurrentAC / DC
                                                                                                  Accuracy0.0018%
                                                                                                  Current Sensor TechnologyClosed Loop Flux Gate
                                                                                                  Primary Current1kA
                                                                                                  Secondary Signal Type666.7mA
                                                                                                  Sensor MountingPanel Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeIN1000 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  IN 1000-S is a current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes feedback element in high performance gradient amplifiers for MRI, feedback element in high-precision, high-stability power supplies, calibration unit, energy measurement and medical equipment.

                                                                                                  • Closed loop (compensated) current transducer using an extremely accurate zero flux detector
                                                                                                  • 9-pin D-sub male secondary connector, status signal to indicate the transducer state
                                                                                                  • LED indicator confirms normal operation, metal housing to improve immunity to EMC, power dissipation
                                                                                                  • Very high accuracy, excellent linearity, extremely low temperature drift
                                                                                                  • Wide frequency bandwidth, high immunity to external fields
                                                                                                  • No insertion losses, very low noise on output signal
                                                                                                  • Low noise feedback to primary conductor
                                                                                                  • Supply voltage range from ±14.25 to ±15.75V (TA = 25°C, ±UC = ±15VDC)
                                                                                                  • Primary nominal AC RMS current is 1000A
                                                                                                  • Ambient operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Supply Voltage Range

                                                                                                  ± 15V

                                                                                                  Accuracy

                                                                                                  0.0018%

                                                                                                  Primary Current

                                                                                                  1kA

                                                                                                  Sensor Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Range

                                                                                                  ± 15V

                                                                                                  Measured Current

                                                                                                  AC / DC

                                                                                                  Current Sensor Technology

                                                                                                  Closed Loop Flux Gate

                                                                                                  Secondary Signal Type

                                                                                                  666.7mA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  IN1000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.