2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Biosensors
                                                                                                    Print Page

                                                                                                    SFH 7070

                                                                                                    Heart Rate Monitoring Sensor, 1.29mm x 2.69mm, -40 to 85°C, Module-6

                                                                                                    Date/Lot Code

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP SFH 7070
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSFH 7070
                                                                                                    Newark Part No.94AC5065
                                                                                                    Product RangeBIOFY Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoSFH 7070
                                                                                                    Newark Part No.94AC5065
                                                                                                    Product RangeBIOFY Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Biosensor TypeBiomonitoring Sensor
                                                                                                    Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeBIOFY Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SFH 7070 is a BIOFY® Biomonitoring sensor. Application includes earth monitoring (heart rate monitoring, pulse oximetry).

                                                                                                    • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
                                                                                                    • Multi chip package featuring two green emitters and one detector
                                                                                                    • Light barrier to block optical crosstalk, optimized for strong PPG signal
                                                                                                    • Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
                                                                                                    • Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                    • Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                    • Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
                                                                                                    • Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
                                                                                                    • Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
                                                                                                    • Operating temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Biosensor Type

                                                                                                    Biomonitoring Sensor

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    BIOFY Series

                                                                                                    Measurable Analytes

                                                                                                    Heart Rate Monitoring, Pulse Oximetry

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product