98dBA Piezo Buzzers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM8368 RoHS | Each | 1+ $14.220 10+ $13.590 25+ $12.780 50+ $11.390 100+ $10.700 More Pricing... | Audio Indicator | Continuous | 30VDC | 98dBA | 120VDC | 2.8kHz | 17mA | Panel Mount | Internal | - | 100mm | - | ABS (Acrylonitrile Butadiene Styrene) | 30V to 120V | -20°C | 60°C | |||||
Each | 1+ $2.950 10+ $2.450 25+ $2.280 50+ $2.110 100+ $1.890 More Pricing... | Buzzer | - | 3VDC | 98dBA | 28VDC | 3.7kHz | 7mA | Panel Mount | External | 0.02µF | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3V p-p to 28V p-p | -30°C | 85°C | ||||||
Each | 1+ $2.670 10+ $2.220 25+ $2.060 50+ $1.910 100+ $1.710 More Pricing... | Audio Indicator | Continuous | 3VDC | 98dBA | 16VDC | 3kHz | 25mA | Through Hole | Internal | - | 100mm | - | PBT (Polybutylene Terephthalate) | 3VDC to 16VDC | -30°C | 70°C | ||||||
Each | 1+ $6.510 10+ $5.810 25+ $5.430 50+ $5.020 100+ $4.530 More Pricing... | Audio Indicator | Siren Sweep | 9VDC | 98dBA | 14VDC | 4kHz | 70mA | Through Hole | Internal | - | 100mm | - | PC (Polycarbonate) | 9VDC to 14VDC | -20°C | 60°C | ||||||