14mm Speakers & Receivers :
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK9143 RoHS | Each | 1+ $3.120 100+ $2.580 250+ $2.380 500+ $2.230 1000+ $2.110 | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | - | 0.55" | 20mm x 14mm x 3.7mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | SMD | MP ABS Series | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | |||||
MULTICOMP PRO | Each | 1+ $3.590 100+ $2.980 250+ $2.750 500+ $2.570 1000+ $2.430 | Miniature | 8ohm | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | - | 0.551" | 14mm x 25mm x 5.4mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | Flange Mount | MP ABS Series | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | |||||
PUI AUDIO | Each | 1+ $5.560 10+ $4.960 25+ $4.640 50+ $4.290 100+ $3.870 More Pricing... | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | - | 0.55" | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | 20kHz | IP65 | IP65 | - | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ $9.470 10+ $7.540 25+ $6.920 50+ $6.490 100+ $6.110 More Pricing... | Miniature | 8ohm | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | - | 500Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" | ||||||